2800616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800616

DigiKey Part Number
2800616-ND
Manufacturer
Manufacturer Product Number
2800616
Description
SURGE PROTECTION DEVICE
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2800616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
-
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 236,42000 Kč17 236,42 Kč
Manufacturers Standard Package
Unit Price without VAT:17 236,42000 Kč
Unit Price with VAT:20 856,06820 Kč