Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702153

DigiKey Part Number
2702153-ND
Manufacturer
Manufacturer Product Number
2702153
Description
OUTPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 591,30000 Kč14 591,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14 591,30000 Kč
Unit Price with VAT:17 655,47300 Kč