


PX0848/A3 | |
|---|---|
DigiKey Part Number | 708-PX0848/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0848/A3 |
Description | ADAPT USB3.0 A RCPT TO USB A RC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0848/A3 Models |
Category | Part Status Active |
Manufacturer Bulgin | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,13000 Kč | 798,13 Kč |
| 10 | 678,29800 Kč | 6 782,98 Kč |
| 25 | 635,82800 Kč | 15 895,70 Kč |
| 50 | 605,49420 Kč | 30 274,71 Kč |
| 100 | 576,62190 Kč | 57 662,19 Kč |
| 250 | 540,56580 Kč | 135 141,45 Kč |
| Unit Price without VAT: | 798,13000 Kč |
|---|---|
| Unit Price with VAT: | 965,73730 Kč |






