Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0848/AA

DigiKey Part Number
708-PX0848/AA-ND
Manufacturer
Manufacturer Product Number
PX0848/AA
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut
Datasheet
 Datasheet
EDA/CAD Models
PX0848/AA Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bulgin
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1650,94000 Kč650,94 Kč
10553,29700 Kč5 532,97 Kč
25518,65880 Kč12 966,47 Kč
50493,91080 Kč24 695,54 Kč
100470,35310 Kč47 035,31 Kč
250440,94288 Kč110 235,72 Kč
500419,92556 Kč209 962,78 Kč
Manufacturers Standard Package
Unit Price without VAT:650,94000 Kč
Unit Price with VAT:787,63740 Kč