Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0842/A3

DigiKey Part Number
708-PX0842/A3-ND
Manufacturer
Manufacturer Product Number
PX0842/A3
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut
Datasheet
 Datasheet
EDA/CAD Models
PX0842/A3 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bulgin
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,51000 Kč755,51 Kč
10642,14000 Kč6 421,40 Kč
25601,93720 Kč15 048,43 Kč
50573,22440 Kč28 661,22 Kč
100545,88920 Kč54 588,92 Kč
250511,75400 Kč127 938,50 Kč
Manufacturers Standard Package
Unit Price without VAT:755,51000 Kč
Unit Price with VAT:914,16710 Kč