


PX0844/A3/0M50/A3 | |
|---|---|
DigiKey Part Number | 708-PX0844/A3/0M50/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0844/A3/0M50/A3 |
Description | CBL USB3.0 A PNL MNT TO USB A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0844/A3/0M50/A3 Models |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Extension Cable |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,05000 Kč | 1 298,05 Kč |
| 10 | 1 103,40200 Kč | 11 034,02 Kč |
| 25 | 1 034,35760 Kč | 25 858,94 Kč |
| 50 | 985,03020 Kč | 49 251,51 Kč |
| 100 | 938,07200 Kč | 93 807,20 Kč |
| Unit Price without VAT: | 1 298,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,64050 Kč |




