




PX0842/A | |
|---|---|
DigiKey Part Number | 708-1020-ND |
Manufacturer | |
Manufacturer Product Number | PX0842/A |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0842/A Models |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Bulgin | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 529,67500 Kč | 5 296,75 Kč |
| 25 | 496,50200 Kč | 12 412,55 Kč |
| 50 | 472,81620 Kč | 23 640,81 Kč |
| 100 | 469,56990 Kč | 46 956,99 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |











