


PX0931/02/P | |
|---|---|
DigiKey Part Number | 708-1204-ND |
Manufacturer | |
Manufacturer Product Number | PX0931/02/P |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0931/02/P Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Bulkhead | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 20 | 548,15300 Kč | 10 963,06 Kč |
| 40 | 521,99450 Kč | 20 879,78 Kč |
| 60 | 507,28367 Kč | 30 437,02 Kč |
| 100 | 489,33740 Kč | 48 933,74 Kč |
| 260 | 457,47373 Kč | 118 943,17 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |















