


PX0970 | |
|---|---|
DigiKey Part Number | 708-1226-ND |
Manufacturer | |
Manufacturer Product Number | PX0970 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0970 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Buccaneer® 900 Series |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 20 | 264,72200 Kč | 5 294,44 Kč |
| 40 | 252,08625 Kč | 10 083,45 Kč |
| 60 | 244,98017 Kč | 14 698,81 Kč |
| 100 | 236,30940 Kč | 23 630,94 Kč |
| 260 | 220,91350 Kč | 57 437,51 Kč |
| 500 | 210,96354 Kč | 105 481,77 Kč |
| 1 000 | 200,90802 Kč | 200 908,02 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |




















