


PX0921/07/S | |
|---|---|
DigiKey Part Number | 708-1379-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/07/S |
Description | CONN RCPT FMALE 7P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/07/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 7 (6 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 430VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,35000 Kč | 1 707,35 Kč |
| 20 | 1 382,10950 Kč | 27 642,19 Kč |
| 40 | 1 316,20200 Kč | 52 648,08 Kč |
| 60 | 1 279,12817 Kč | 76 747,69 Kč |
| 100 | 1 233,90970 Kč | 123 390,97 Kč |
| Unit Price without VAT: | 1 707,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,89350 Kč |





