


PX0921/10/S | |
|---|---|
DigiKey Part Number | 708-1381-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/10/S |
Description | CONN RCPT FMALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/10/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 10 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,28000 Kč | 1 752,28 Kč |
| 20 | 1 418,48850 Kč | 28 369,77 Kč |
| 40 | 1 350,85375 Kč | 54 034,15 Kč |
| 60 | 1 312,80550 Kč | 78 768,33 Kč |
| 100 | 1 266,39150 Kč | 126 639,15 Kč |
| Unit Price without VAT: | 1 752,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,25880 Kč |





