2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0921/02/P

DigiKey Part Number
708-1194-ND
Manufacturer
Manufacturer Product Number
PX0921/02/P
Description
CONN RCPT MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0921/02/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
32A
Voltage Rating
600VAC/DC
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,88000 Kč653,88 Kč
20529,23350 Kč10 584,67 Kč
40503,97825 Kč20 159,13 Kč
60489,77483 Kč29 386,49 Kč
100472,45080 Kč47 245,08 Kč
260441,68565 Kč114 838,27 Kč
Manufacturers Standard Package
Unit Price without VAT:653,88000 Kč
Unit Price with VAT:791,19480 Kč