


PX0960 | |
|---|---|
DigiKey Part Number | 708-1225-ND |
Manufacturer | |
Manufacturer Product Number | PX0960 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0960 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Buccaneer® 900 Series |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 20 | 152,38250 Kč | 3 047,65 Kč |
| 40 | 145,10675 Kč | 5 804,27 Kč |
| 60 | 141,01200 Kč | 8 460,72 Kč |
| 100 | 136,02080 Kč | 13 602,08 Kč |
| 260 | 127,15500 Kč | 33 060,30 Kč |
| 500 | 121,42514 Kč | 60 712,57 Kč |
| 1 000 | 115,63599 Kč | 115 635,99 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |
















