




PXA911/03/S | |
|---|---|
DigiKey Part Number | 708-1937-ND |
Manufacturer | |
Manufacturer Product Number | PXA911/03/S |
Description | CONN PLUG FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA911/03/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,96000 Kč | 1 311,96 Kč |
| 10 | 1 115,14100 Kč | 11 151,41 Kč |
| 25 | 1 045,35600 Kč | 26 133,90 Kč |
| 50 | 995,50260 Kč | 49 775,13 Kč |
| 100 | 948,04290 Kč | 94 804,29 Kč |
| Unit Price without VAT: | 1 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,47160 Kč |









