


Category | Outside Cable Diameter (Min) 0.551" (14.00mm) |
Manufacturer Bulgin | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Series | Material Silicone |
Packaging Box | Color Multiple |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 20 | 127,74150 Kč | 2 554,83 Kč |
| 40 | 121,64150 Kč | 4 865,66 Kč |
| 60 | 118,21167 Kč | 7 092,70 Kč |
| 100 | 114,02540 Kč | 11 402,54 Kč |
| 260 | 106,59312 Kč | 27 714,21 Kč |
| 500 | 101,78948 Kč | 50 894,74 Kč |
| 1 000 | 96,93580 Kč | 96 935,80 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |












