Cable Gland Silicone Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Silicone Multiple
Bulgin Circular Power Connectors Available At Digi-Key

PX0980

DigiKey Part Number
708-1227-ND
Manufacturer
Manufacturer Product Number
PX0980
Description
CABLE GLAND 7-15MM SILICONE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Gland Silicone Multiple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.276" (7.00mm)
Manufacturer
Bulgin
Outside Cable Diameter (Max)
0.591" (15.00mm)
Series
Material
Silicone
Packaging
Box
Color
Multiple
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
20114,90100 Kč2 298,02 Kč
40109,41525 Kč4 376,61 Kč
60106,32683 Kč6 379,61 Kč
100102,56260 Kč10 256,26 Kč
26095,87608 Kč24 927,78 Kč
50091,55548 Kč45 777,74 Kč
1 00087,18958 Kč87 189,58 Kč
2 50081,73791 Kč204 344,77 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč