2 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Plug, Male Pins Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0911/02/P

DigiKey Part Number
708-1184-ND
Manufacturer
Manufacturer Product Number
PX0911/02/P
Description
CONN PLUG MALE 2POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
2 (Power)
Current Rating (Amps)
32A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC/DC
Termination
Screw
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1994,68000 Kč994,68 Kč
20805,13700 Kč16 102,74 Kč
40766,72625 Kč30 669,05 Kč
60745,12450 Kč44 707,47 Kč
100718,76990 Kč71 876,99 Kč
260671,97558 Kč174 713,65 Kč
Manufacturers Standard Package
Unit Price without VAT:994,68000 Kč
Unit Price with VAT:1 203,56280 Kč