


PX0911/05/P | |
|---|---|
DigiKey Part Number | 708-1187-ND |
Manufacturer | |
Manufacturer Product Number | PX0911/05/P |
Description | CONN PLUG MALE 5POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0911/05/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Trailing Neutral, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,89000 Kč | 1 297,89 Kč |
| 20 | 1 050,53000 Kč | 21 010,60 Kč |
| 40 | 1 000,42350 Kč | 40 016,94 Kč |
| 60 | 972,23533 Kč | 58 334,12 Kč |
| 100 | 937,86100 Kč | 93 786,10 Kč |
| Unit Price without VAT: | 1 297,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,44690 Kč |











