


PX0941/05/S | |
|---|---|
DigiKey Part Number | 708-1222-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/05/S |
Description | CONN RCPT FMALE 5P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0941/05/S Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Trailing Neutral, UV Resistant |
Number of Positions 5 (4 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,41000 Kč | 1 603,41 Kč |
| 20 | 1 297,89700 Kč | 25 957,94 Kč |
| 40 | 1 236,00000 Kč | 49 440,00 Kč |
| 60 | 1 201,18017 Kč | 72 070,81 Kč |
| 100 | 1 158,71790 Kč | 115 871,79 Kč |
| Unit Price without VAT: | 1 603,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,12610 Kč |














