


PXA911/05/P | |
|---|---|
DigiKey Part Number | 708-2666-ND |
Manufacturer | |
Manufacturer Product Number | PXA911/05/P |
Description | CONN PLUG MALE 5POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA911/05/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,70000 Kč | 1 449,70 Kč |
| 10 | 1 232,20500 Kč | 12 322,05 Kč |
| 25 | 1 155,09160 Kč | 28 877,29 Kč |
| 50 | 1 100,00960 Kč | 55 000,48 Kč |
| 100 | 1 047,57130 Kč | 104 757,13 Kč |
| Unit Price without VAT: | 1 449,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,13700 Kč |
















