
SL 10 SMD 104 13 S B SM | |
|---|---|
DigiKey Part Number | 5496-SL10SMD10413SBSM-ND |
Manufacturer | |
Manufacturer Product Number | SL 10 SMD 104 13 S B SM |
Description | 0.635 MM, SMD-TECHIQUE S |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.425" (10.80mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,19800 Kč | 251,98 Kč |
| Unit Price without VAT: | 25,19800 Kč |
|---|---|
| Unit Price with VAT: | 30,48958 Kč |










