


PXA921/05/S | |
|---|---|
DigiKey Part Number | PXA921/05/S-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/05/S |
Description | CONN RCPT FMALE 5P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/05/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Trailing Neutral, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.551" ~ 0.866" (14.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,70000 Kč | 1 289,70 Kč |
| 10 | 1 096,26400 Kč | 10 962,64 Kč |
| 25 | 1 027,66720 Kč | 25 691,68 Kč |
| 50 | 978,66220 Kč | 48 933,11 Kč |
| 100 | 932,00040 Kč | 93 200,04 Kč |
| Unit Price without VAT: | 1 289,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 560,53700 Kč |











