Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
0190360005
0190360005

0190360005

DigiKey Part Number
WM2951TR-ND - Tape & Reel (TR)
WM2951CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190360005
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190360005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.440" (11.18mm)
Manufacturer
Molex
Insulation
Non-Mating End Insulated
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Red
Diameter - Barrel
0.156" (3.96mm)
Insulation Diameter
0.140" (3.56mm)
Wire Gauge
18-22 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,09000 Kč140,90 Kč
2513,19520 Kč329,88 Kč
5012,56520 Kč628,26 Kč
10011,96260 Kč1 196,26 Kč
25011,21292 Kč2 803,23 Kč
50010,67706 Kč5 338,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,95004 Kč10 950,04 Kč
2 00010,42719 Kč20 854,38 Kč
3 00010,13314 Kč30 399,42 Kč
5 0009,77457 Kč48 872,85 Kč
7 0009,54536 Kč66 817,52 Kč
10 0009,30837 Kč93 083,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč