10 (Power) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Plug, Female Sockets Screw
PX0911/10/S
PX0911/10/S
Bulgin Circular Power Connectors Available At Digi-Key

PX0911/10/S

DigiKey Part Number
708-1377-ND
Manufacturer
Manufacturer Product Number
PX0911/10/S
Description
CONN PLUG FMALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0911/10/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Blue
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC/DC
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 818,85000 Kč1 818,85 Kč
101 545,99900 Kč15 459,99 Kč
301 430,77567 Kč42 923,27 Kč
501 380,17760 Kč69 008,88 Kč
1001 314,40550 Kč131 440,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 818,85000 Kč
Unit Price with VAT:2 200,80850 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC