


PX0941/10/P | |
|---|---|
DigiKey Part Number | 708-1384-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0941/10/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,02000 Kč | 1 629,02 Kč |
| 10 | 1 384,71300 Kč | 13 847,13 Kč |
| 30 | 1 281,48700 Kč | 38 444,61 Kč |
| 50 | 1 236,16900 Kč | 61 808,45 Kč |
| 100 | 1 177,24870 Kč | 117 724,87 Kč |
| Unit Price without VAT: | 1 629,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,11420 Kč |














