
3079 BL005 | |
|---|---|
DigiKey Part Number | A3079L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3079 BL005 |
Description | HOOK-UP STRND 14AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 904,92000 Kč | 4 904,92 Kč |
| 2 | 4 665,65000 Kč | 9 331,30 Kč |
| 3 | 4 530,25000 Kč | 13 590,75 Kč |
| 5 | 4 364,26600 Kč | 21 821,33 Kč |
| 7 | 4 257,70429 Kč | 29 803,93 Kč |
| 10 | 4 147,04200 Kč | 41 470,42 Kč |
| Unit Price without VAT: | 4 904,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 934,95320 Kč |















