


PXA921/10/P | |
|---|---|
DigiKey Part Number | 708-1391-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/10/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,72000 Kč | 1 706,72 Kč |
| 20 | 1 381,51100 Kč | 27 630,22 Kč |
| 40 | 1 315,64025 Kč | 52 625,61 Kč |
| 60 | 1 278,57867 Kč | 76 714,72 Kč |
| 100 | 1 233,37630 Kč | 123 337,63 Kč |
| Unit Price without VAT: | 1 706,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,13120 Kč |





