


PXA911/03/P | |
|---|---|
DigiKey Part Number | 708-2663-ND |
Manufacturer | |
Manufacturer Product Number | PXA911/03/P |
Description | CONN PLUG MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA911/03/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 243,92000 Kč | 1 243,92 Kč |
| 10 | 1 057,22800 Kč | 10 572,28 Kč |
| 25 | 991,07200 Kč | 24 776,80 Kč |
| 50 | 943,80560 Kč | 47 190,28 Kč |
| 100 | 898,81310 Kč | 89 881,31 Kč |
| Unit Price without VAT: | 1 243,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 505,14320 Kč |









