


PXA921/03/S | |
|---|---|
DigiKey Part Number | 708-2669-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/03/S |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/03/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.551" ~ 0.866" (14.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,00000 Kč | 1 094,00 Kč |
| 10 | 929,87500 Kč | 9 298,75 Kč |
| 25 | 871,66880 Kč | 21 791,72 Kč |
| 50 | 830,09720 Kč | 41 504,86 Kč |
| 100 | 790,52010 Kč | 79 052,01 Kč |
| 250 | 741,09836 Kč | 185 274,59 Kč |
| Unit Price without VAT: | 1 094,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,74000 Kč |





