


PX0941/03/S | |
|---|---|
DigiKey Part Number | 708-1220-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/03/S |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0941/03/S Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,84000 Kč | 1 355,84 Kč |
| 20 | 1 097,50250 Kč | 21 950,05 Kč |
| 40 | 1 045,15975 Kč | 41 806,39 Kč |
| 60 | 1 015,71883 Kč | 60 943,13 Kč |
| 100 | 979,80030 Kč | 97 980,03 Kč |
| Unit Price without VAT: | 1 355,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,56640 Kč |














