5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw
PXA911/05/S
PXA911/05/S
Bulgin Circular Power Connectors Available At Digi-Key

PXA911/05/S

DigiKey Part Number
708-2667-ND
Manufacturer
Manufacturer Product Number
PXA911/05/S
Description
CONN PLUG FMALE 5P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXA911/05/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Blue
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV Resistant
Shielding
Current Rating (Amps)
32A
Voltage Rating
600VAC/DC
Cable Opening
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 530,54000 Kč1 530,54 Kč
101 301,01500 Kč13 010,15 Kč
251 219,60600 Kč30 490,15 Kč
501 161,44980 Kč58 072,49 Kč
1001 106,08850 Kč110 608,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 530,54000 Kč
Unit Price with VAT:1 851,95340 Kč