




Category | Termination Solder |
Manufacturer Bulgin | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyethylene Terephthalate (PET), Polyester |
Mounting Type Panel Mount, Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 006,15000 Kč | 2 006,15 Kč |
| 10 | 1 705,31100 Kč | 17 053,11 Kč |
| 25 | 1 598,61120 Kč | 39 965,28 Kč |
| 50 | 1 522,39700 Kč | 76 119,85 Kč |
| 100 | 1 449,83840 Kč | 144 983,84 Kč |
| Unit Price without VAT: | 2 006,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 427,44150 Kč |











