Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Bulgin Circular Data Connectors Available at Digi-Key

PX0894/B

DigiKey Part Number
708-2845-ND
Manufacturer
Manufacturer Product Number
PX0894/B
Description
CONN MOD PLUG 8P8C SHLD CAT6A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP68
Termination
IDC
Length
3.051" (77.50mm)
Color
-
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
-
Housing Material
Polyester
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1996,36000 Kč996,36 Kč
10846,95400 Kč8 469,54 Kč
25793,94280 Kč19 848,57 Kč
50756,07080 Kč37 803,54 Kč
100720,02350 Kč72 002,35 Kč
250676,39764 Kč169 099,41 Kč
Manufacturers Standard Package
Unit Price without VAT:996,36000 Kč
Unit Price with VAT:1 205,59560 Kč