Seal For PX0846 and PX0851
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0835

DigiKey Part Number
708-1293-ND
Manufacturer
Manufacturer Product Number
PX0835
Description
CONN CAP SEAL FOR PX0846/PX0851
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Seal For PX0846 and PX0851
Datasheet
 Datasheet
EDA/CAD Models
PX0835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Seal
For Use With/Related Products
PX0846 and PX0851
Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
10114,41800 Kč1 144,18 Kč
25107,24920 Kč2 681,23 Kč
50102,12580 Kč5 106,29 Kč
10097,25220 Kč9 725,22 Kč
25091,16324 Kč22 790,81 Kč
50086,81456 Kč43 407,28 Kč
1 00082,67438 Kč82 674,38 Kč
2 50077,50530 Kč193 763,25 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč