Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For D-Sub Connectors, Female
1731120063
1731120063

1731120063

DigiKey Part Number
WM12684-ND
Manufacturer
Manufacturer Product Number
1731120063
Description
FCT DUST CAP S1 MTL RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Female
Series
Features
Shielded
Packaging
Bulk
Number of Positions
9
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,71000 Kč191,71 Kč
10162,96500 Kč1 629,65 Kč
25152,74800 Kč3 818,70 Kč
50145,45740 Kč7 272,87 Kč
200131,90420 Kč26 380,84 Kč
400125,61213 Kč50 244,85 Kč
600122,07257 Kč73 243,54 Kč
1 000117,75657 Kč117 756,57 Kč
Manufacturers Standard Package
Unit Price without VAT:191,71000 Kč
Unit Price with VAT:231,96910 Kč