
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 600VAC/DC |
Number of Positions 5 | Cable Opening 0.200" ~ 0.450" (5.08mm ~ 11.43mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Industrial |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,41000 Kč | 736,41 Kč |
| 10 | 625,87400 Kč | 6 258,74 Kč |
| 25 | 586,69840 Kč | 14 667,46 Kč |
| 50 | 558,70640 Kč | 27 935,32 Kč |
| 100 | 532,06340 Kč | 53 206,34 Kč |
| 250 | 498,79348 Kč | 124 698,37 Kč |
| Unit Price without VAT: | 736,41000 Kč |
|---|---|
| Unit Price with VAT: | 891,05610 Kč |




