



M22-CK11 | |
|---|---|
DigiKey Part Number | 5730-M22-CK11-ND |
Manufacturer | |
Manufacturer Product Number | M22-CK11 |
Description | CONTACT BLOCK 1NO/1NC CAGE CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CK11 Models |
Category | Circuit SPST-NO + SPST-NC |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Spring Terminal |
Packaging Bulk | Contact Rating @ Voltage 6A @ 240VAC, 3A @ 24V DC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,14000 Kč | 798,14 Kč |
| 10 | 678,34600 Kč | 6 783,46 Kč |
| 25 | 635,89240 Kč | 15 897,31 Kč |
| 50 | 605,55620 Kč | 30 277,81 Kč |
| 100 | 576,67750 Kč | 57 667,75 Kč |
| 250 | 540,61960 Kč | 135 154,90 Kč |
| Unit Price without VAT: | 798,14000 Kč |
|---|---|
| Unit Price with VAT: | 965,74940 Kč |




