Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC
M22-KC10
M22-KC10

M22-KC10

DigiKey Part Number
5730-M22-KC10-ND
Manufacturer
Manufacturer Product Number
M22-KC10
Description
CONTACT BLOCK 1NO SCREW TERM BAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC
Datasheet
 Datasheet
EDA/CAD Models
M22-KC10 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Eaton Electrical
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
6A @ 240VAC, 3A @ 24V DC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Eaton, M22 and M22M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,18000 Kč326,18 Kč
10277,25300 Kč2 772,53 Kč
25259,87640 Kč6 496,91 Kč
50247,47560 Kč12 373,78 Kč
100235,66510 Kč23 566,51 Kč
250220,92148 Kč55 230,37 Kč
500210,38820 Kč105 194,10 Kč
1 000200,35983 Kč200 359,83 Kč
Manufacturers Standard Package
Unit Price without VAT:326,18000 Kč
Unit Price with VAT:394,67780 Kč