
M22-PVT | |
|---|---|
DigiKey Part Number | 5730-M22-PVT-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVT |
Description | E-STOP TWIST-RELEASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVT Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,50000 Kč | 1 060,50 Kč |
| 10 | 901,45800 Kč | 9 014,58 Kč |
| 25 | 845,04000 Kč | 21 126,00 Kč |
| 50 | 804,73440 Kč | 40 236,72 Kč |
| 100 | 766,37080 Kč | 76 637,08 Kč |
| 250 | 718,45864 Kč | 179 614,66 Kč |
| Unit Price without VAT: | 1 060,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,20500 Kč |










