Configurable Contact Block SPST-NC 6A @ 115VAC, 3A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 6A @ 115VAC, 3A @ 24VDC
M22-K01
M22-K01

M22-K01

DigiKey Part Number
5730-M22-K01-ND
Manufacturer
Manufacturer Product Number
M22-K01
Description
CONTACT BLOCK 1NC SCREW TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 6A @ 115VAC, 3A @ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
M22-K01 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
Eaton Electrical
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
6A @ 115VAC, 3A @ 24VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
10279,14700 Kč2 791,47 Kč
25261,65200 Kč6 541,30 Kč
50249,16640 Kč12 458,32 Kč
100237,27530 Kč23 727,53 Kč
250222,43096 Kč55 607,74 Kč
500211,82572 Kč105 912,86 Kč
1 000201,72884 Kč201 728,84 Kč
Manufacturers Standard Package
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč