
M22-WRS-A1 | |
|---|---|
DigiKey Part Number | 5730-M22-WRS-A1-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRS-A1 |
Description | 2-POS MTN KEY SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WRS-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,87000 Kč | 1 524,87 Kč |
| 10 | 1 315,21000 Kč | 13 152,10 Kč |
| 25 | 1 239,72200 Kč | 30 993,05 Kč |
| 50 | 1 185,39160 Kč | 59 269,58 Kč |
| 100 | 1 133,33980 Kč | 113 333,98 Kč |
| Unit Price without VAT: | 1 524,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,09270 Kč |



