Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-DP-G

DigiKey Part Number
5730-M22S-DP-G-ND
Manufacturer
Manufacturer Product Number
M22S-DP-G
Description
MOM MUSHROOM PB GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22S-DP-G Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,17000 Kč479,17 Kč
10407,19300 Kč4 071,93 Kč
25381,70160 Kč9 542,54 Kč
50363,48380 Kč18 174,19 Kč
100346,14360 Kč34 614,36 Kč
250324,49468 Kč81 123,67 Kč
500309,02798 Kč154 513,99 Kč
Manufacturers Standard Package
Unit Price without VAT:479,17000 Kč
Unit Price with VAT:579,79570 Kč