
Category | Termination Solder |
Manufacturer L-com | Shielding Shielded |
Series | Ratings Cat6a |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyethylene Terephthalate (PET) |
Mounting Type Panel Mount, Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Orientation Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,45000 Kč | 1 890,45 Kč |
| Unit Price without VAT: | 1 890,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 287,44450 Kč |



