Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-44671-0000000

DigiKey Part Number
5088-7000-44671-0000000-ND
Manufacturer
Manufacturer Product Number
7000-44671-0000000
Description
M12 BU. D-COD. / RJ45 ETHERNET A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Circular, Female Sockets, 4 Pos, M12
Manufacturer
Murrelektronik, Inc
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Packaging
Bag
Features
Dust Tight, Shielded, Waterproof
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 450,75000 Kč1 450,75 Kč
101 228,08900 Kč12 280,89 Kč
251 149,57320 Kč28 739,33 Kč
501 093,62200 Kč54 681,10 Kč
1001 040,45930 Kč104 045,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 450,75000 Kč
Unit Price with VAT:1 755,40750 Kč