
AN_GPS_A001 SMA | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A001SMA-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 SMA |
Description | GPS ACTIVE ANTNNA RECTNGLR SHAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.587" (14.90mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 296,42900 Kč | 2 964,29 Kč |
| 25 | 277,22400 Kč | 6 930,60 Kč |
| 100 | 256,11260 Kč | 25 611,26 Kč |
| 250 | 246,05120 Kč | 61 512,80 Kč |
| 500 | 239,98614 Kč | 119 993,07 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |



