




PX0842/B | |
|---|---|
DigiKey Part Number | 708-1021-ND |
Manufacturer | |
Manufacturer Product Number | PX0842/B |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0842/B Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer Bulgin | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,67000 Kč | 653,67 Kč |
| 10 | 555,48100 Kč | 5 554,81 Kč |
| 25 | 520,70000 Kč | 13 017,50 Kč |
| 50 | 495,85940 Kč | 24 792,97 Kč |
| 100 | 472,21140 Kč | 47 221,14 Kč |
| 250 | 442,68068 Kč | 110 670,17 Kč |
| Unit Price without VAT: | 653,67000 Kč |
|---|---|
| Unit Price with VAT: | 790,94070 Kč |











