



PX0840/B/3M00 | |
|---|---|
DigiKey Part Number | 708-1015-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/B/3M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/B/3M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 9.84' (3.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,12000 Kč | 844,12 Kč |
| 10 | 717,46000 Kč | 7 174,60 Kč |
| 25 | 672,54920 Kč | 16 813,73 Kč |
| 50 | 640,46840 Kč | 32 023,42 Kč |
| 200 | 580,85195 Kč | 116 170,39 Kč |
| Unit Price without VAT: | 844,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,38520 Kč |








