


PX0863 | |
|---|---|
DigiKey Part Number | 708-PX0863-ND |
Manufacturer | |
Manufacturer Product Number | PX0863 |
Description | CONN RCPT HDMI PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0863 Models |
Category | Part Status Active |
Manufacturer Bulgin | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 523,81600 Kč | 5 238,16 Kč |
| 25 | 491,02560 Kč | 12 275,64 Kč |
| 50 | 467,59600 Kč | 23 379,80 Kč |
| 100 | 445,29410 Kč | 44 529,41 Kč |
| 250 | 417,44864 Kč | 104 362,16 Kč |
| 500 | 397,55220 Kč | 198 776,10 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |








