


PX0867/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0867/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0867/2M00 |
Description | CBL HDMI PLUG W/COUPL - PLUG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0867/2M00 Models |
Category | Length 6.6' (2.00m) |
Manufacturer Bulgin | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Unshielded |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 10 | 786,94200 Kč | 7 869,42 Kč |
| 25 | 737,67640 Kč | 18 441,91 Kč |
| 50 | 702,48800 Kč | 35 124,40 Kč |
| 100 | 668,99420 Kč | 66 899,42 Kč |
| 250 | 627,16744 Kč | 156 791,86 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |



