


PX0867/5M00 | |
|---|---|
DigiKey Part Number | 708-PX0867/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0867/5M00 |
Description | CBL HDMI PLUG W/COUPL - PLUG 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0867/5M00 Models |
Category | Length 16.4' (5.00m) |
Manufacturer Bulgin | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Unshielded |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,29000 Kč | 1 668,29 Kč |
| 10 | 1 418,01600 Kč | 14 180,16 Kč |
| 25 | 1 329,29920 Kč | 33 232,48 Kč |
| 50 | 1 265,92320 Kč | 63 296,16 Kč |
| 100 | 1 205,57500 Kč | 120 557,50 Kč |
| Unit Price without VAT: | 1 668,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,63090 Kč |



